Draka 910131

Multiconductor Shielded Cable, Cat5E, 4, 24 Awg, 0.26 Mm , 1 X 0.51Mm Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 910131. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Draka 910131.

Newark

Datasheet3 pages18 years ago
Datasheet1 page19 years ago

Farnell

Descriptions

Descriptions of Draka 910131 provided by its distributors.

Multiconductor Shielded Cable, Cat5E, 4, 24 Awg, 0.26 Mm , 1 X 0.51Mm Rohs Compliant: Yes
CABLE, CAT 5E UTP, LSOH, GREY, PER M; Cable Shielding: Screened; LAN Category: Cat5e; Wire Gauge: 24AWG; Conductor Area CSA: 0.26mm²; Reel Length (Imperial): -; Reel Length (Metric): -; No. of Pairs: 4 Pair; Jacket Colour: Grey

Manufacturer Aliases

Draka has several brands around the world that distributors may use as alternate names. Draka may also be known as the following names:

  • DRAKA-EP
  • TKH GROUP NV
  • DRAKA AUTOMOTIVE GMBH
  • DRAKA GROUP
  • Draka Holding NV
  • DRAKA FILECA / PRYSMIAN
  • DRAKA FILECA
  • Draka Cableteq USA
  • Draka Cardinal
  • DRAKA CABLE WUPPERTAL GMBH
  • DRAKA MARINE OIL & G
  • Draka Kabel B V
  • DRAKA AUTOMOTIVE GM