What’s new: Find the right parts faster with our redesigned experience

Learn more

Dormer E5151/2NO6

1/2 X 13 3FL T, S, B Set

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E5151/2NO6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer E5151/2NO6.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+571%

Descriptions

Descriptions of Dormer E5151/2NO6 provided by its distributors.

1/2 X 13 3FL T,S,B SET
HAND TAP SET, HSS, GT, 1/2" UNC, 3PC; Kit Contents:3 Pieces 1/2" Taps; AF Size - Metric:7.10mm; External Diameter:12.7mm; Kit Contents, Descriptive:3 piece of size 1/2" hand taps; Overall Length:89mm; Shank Dia:9.00mm; Thread Length:22mm; Thread Size:1/2"; Thread Type:UNC; TPI (f):13

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill