What’s new: Find the right parts faster with our redesigned experience

Learn more

Dormer E500M2.5NO2

HAND TAP, HSS, GT, 2.5 X 0.45MM; Range: 2.5mm; Thread Length: 9.5mm; Body Material: High Speed Steel; Tap Type:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E500M2.5NO2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer E500M2.5NO2.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Dormer E500M2.5NO2 provided by its distributors.

HAND TAP, HSS, GT, 2.5 X 0.45MM; Range:2.5mm; Thread Length:9.5mm; Body Material:High Speed Steel; Tap Type:Second; Thread Pitch:0.45mm; Thread Size:M2.5; AF Size - Metric:2.24mm; Overall Length:44.5mm; Shank Dia:2.80mm

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill