Dormer A191419

DRILL SET, HSS, 1-10X0.5MM; Drill Bit Type: Jobber; Material: HSS ; RoHS Compliant: NA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A191419. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dormer A191419.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Dormer A191419 provided by its distributors.

DRILL SET, HSS, 1-10X0.5MM; Drill Bit Type:Jobber; Material:HSS ;RoHS Compliant: NA
Dormer A191419 A191 No.419 Metric HSS Drill Set of 19 1.0-10.0 x 0.5mm
19pc. HSS 118 Degrees Drill Bit Set
DRILL SET, HSS, 1-10X0.5MM; Kit Contents:1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm Drill Bits; Product Range:-; Drill Bit Type:Jobber; Material:HSS

Manufacturer Aliases

Dormer has several brands around the world that distributors may use as alternate names. Dormer may also be known as the following names:

  • Dormer Tools
  • Dormer Pramet
  • Dormer Applix
  • PRECISION TWIST DRILL COMPANY
  • Dormer Drill