Diptronics NDS-10V

Switch DIP ON OFF SPST 10 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Tube
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDS-10V.

IHS

Datasheet1 page9 years ago

LCSC

Inventory History

3 month trend:
-31.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Diptronics NDS-10V provided by its distributors.

Switch DIP ON OFF SPST 10 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Tube
DIP Switches / SIP Switches Dip switch Slide Type
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.9 / Pins = 20 / Series = NDS / Length mm = 26.76 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 7.05 / Contact Configuration = 10NO / Switch Type = DIP / Positions = 10

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS-10-V
  • NDS10V