Diptronics NDS-06V

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDS-06V.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
-70.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Diptronics NDS-06V provided by its distributors.

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
DIP Switch, Slide, SPST 6P 24VDC 25mA P2,54mm THT DS 06
DIP Switches / SIP Switches SLIDE ACT 6 POS
6 24V(DC) 5.08mm 2000Cycles 220V 2000Cycles 25mA DIP TH
DIP/DIL Switch Standard 6-Pole
6 digits Red Plugin DIP Switches ROHS
DIP 6P THT ACT.HIGH red RoHSconf
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.9 / Pins = 12 / Series = NDS / Length mm = 16.6 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 7.05 / Contact Configuration = 6NO / Switch Type = DIP / Positions = 6

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS-06-V
  • NDS06V