Diptronics NDS-02V

2 positions SPST Red Flat Toggle, Raised Style Plugin DIP Switches ROHS
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDS-02V.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
+261%

CAD Models

Download Diptronics NDS-02V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Diptronics NDS-02V provided by its distributors.

2 positions SPST Red Flat Toggle, Raised Style Plugin DIP Switches ROHS
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP Switches / SIP Switches SLIDE ACT 2 POS
2 24V(DC) 2000Cycles 2000Cycles 25mA DIP SMD mount
DIP/DIL Switch Standard 2-Pole
Diptronics Code Switches DS-02V 2-pole
2POL.THT TOP ACT.HIGH RoHSconf
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.9 / Pins = 4 / Series = NDS / Length mm = 6.44 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 7.05 / Contact Configuration = 2NO / Switch Type = DIP / Positions = 2

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS-02-V
  • NDS02V