Diptronics NDA-08V

8-bit SPST Red Flat Toggle, Raised Style Plugin DIP Switches ROHS
$ 1.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDA-08V.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
+291%

CAD Models

Download Diptronics NDA-08V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2017-05-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Diptronics NDA-08V provided by its distributors.

8-bit SPST Red Flat Toggle, Raised Style Plugin DIP Switches ROHS
Switch, DIP, Right Angle Type, NDA Series, 8 position, Red cover, RoHS & lead free soldeable, 24 pcs
DIP Switches / SIP Switches Dip switch Right Angle Type
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.2 / Pins = 16 / Series = NDA / Length mm = 21.68 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 9.9 / Contact Configuration = 8NO / Switch Type = DIP / Positions = 8

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDA08V