Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.2 / Pins = 8 / Series = NDA / Length mm = 11.52 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 9.9 / Contact Configuration = 4NO / Switch Type = DIP / Positions = 4