Diptronics NDA-02V

DIP Switches / SIP Switches Dip switch Right Angle Type
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDA-02V.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-61.00%

CAD Models

Download Diptronics NDA-02V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diptronics NDA-02V provided by its distributors.

DIP Switches / SIP Switches Dip switch Right Angle Type
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
2 24V(DC) 2000Cycles 2000Cycles 25mA
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.2 / Pins = 4 / Series = NDA / Length mm = 6.44 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 9.9 / Contact Configuration = 2NO / Switch Type = DIP / Positions = 2

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDA-02-V
  • NDA02V