Diptronics DTS-66N-V

Switch Tactile N.O. SPST Round Button PC Pins 1.57N Thru-Hole Bulk
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTS-66N-V.

IHS

Datasheet7 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-37.76%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-09-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Diptronics DTS-66N-V provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 1.57N Thru-Hole Bulk
Diptronics DTS-66N-V Tactile Switch 6 x 6mm Height 13mm
12V(DC) ON - OFF SPST 1.57N 50mA 250μm Plugins Through hole mounting 3.5mm(height)
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tact Switch PC Horizontal 13mm 1,6N
Tactile Switches 6x6mm 160gf BROWN
Contact Voltage = 12 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Brown / Width mm = 6.2 / Series = DTS / Length mm = 6.2 / Actuation Force N = 1.6 / Switching Function = Momentary Function / Height mm = 13 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON