Diptronics DTS-65R-V

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTS-65R-V.

IHS

Datasheet7 pages9 years ago
Datasheet2 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-53.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Diptronics DTS-65R-V provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
6.2mm 9.5mm Round Button 50mA Direct Insert 6.2mm SPST 12V Plugin Tactile Switches ROHS
SWITCH TACTILE SPST-NO 0.05A 12V
12V(DC) ON - OFF SPST 2.55N 50mA 350μm Plugins Through hole mounting
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tact Switch PC Horizontal 9,5mm 2,6N
Contact Voltage = 12 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Red / Width mm = 6.2 / Series = DTS / Length mm = 6.2 / Actuation Force N = 2.6 / Switching Function = Momentary Function / Height mm = 9.5 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON