Diptronics DTS-61R-V

6.2mm 4.3mm Round Button 50mA Direct Insert 6.2mm SPST 12V Plugin Tactile Switches ROHS
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTS-61R-V.

IHS

Datasheet7 pages9 years ago

LCSC

Inventory History

3 month trend:
+1255%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-09-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Diptronics DTS-61R-V provided by its distributors.

6.2mm 4.3mm Round Button 50mA Direct Insert 6.2mm SPST 12V Plugin Tactile Switches ROHS
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tact Switch PC Horizontal 4,3mm 2,6N
12V(DC) SPST Plugins Through hole mounting
Actuation Force N = 2.6 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 6.2 / Length mm = 6.2 / Series = DTS / Switching Function = Momentary Function / Height mm = 4.3 / Switch Colour = Red / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Round Button

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTS61-R-V