Diotec ZY13

Zener Diode, 13V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZY13.

IHS

Datasheet1 page0 years ago
Datasheet0 pages0 years ago

Diotec

Burklin Elektronik

TME

Master Electronics

Inventory History

3 month trend:
-28.97%

CAD Models

Download Diotec ZY13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZY13 provided by its distributors.

Zener Diode, 13V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL
Zener Diode Housing type: DO-41 plastic Package: Axial Power dissipation: 2 W Zener resistance: 10 Ohm Zener voltage: 13 V
Diode Zener Single 13V 6% 2000mW 2-Pin DO-41 Ammo
Zener, DO-41, 13V, 2W, ±5%
DIODE ZENER 13V 2W DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZY 13