Diotec ZPD20

Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZPD20.

IHS

Datasheet0 pages0 years ago

Component Distributors Inc.

TME

Inventory History

3 month trend:
-2.47%

CAD Models

Download Diotec ZPD20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZPD20 provided by its distributors.

Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Silicon planar zener diode, 20 V, 500 mW, DO-35, ZPD20
Diode Zener Single 20V 5% 500mW 2-Pin DO-35 Ammo
Diotec ZPD20 Zener Diode 500mW 20V
Zener Diode 500mW 21.2V 24mA DO-35

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPD 20