Diotec ZMM18B

Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMM18B.

IHS

Datasheet0 pages0 years ago

Component Distributors Inc.

TME

Burklin Elektronik

Inventory History

3 month trend:
-23.89%

CAD Models

Download Diotec ZMM18B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2005-07-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZMM18B provided by its distributors.

Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Silicon planar zener diode, 18 V, 500 mW, SOD-80C, ZMM18B
Zener Diode Single 18V 2% 50Ohm 500mW 2-Pin Mini-MELF T/R
Zener, SOD-80, 18V, 0.5W, ±2%
DIODE ZENER 18V 500MW SOD80C
ZENER SOD80 18V 0.5W 2%

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R