Diotec ZMM18

Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMM18.

IHS

Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

Component Distributors Inc.

TME

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+30.80%

CAD Models

Download Diotec ZMM18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Zener Diode Single 2.8V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Diotec ZMM18 provided by its distributors.

Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Silicon planar zener diode, 18 V, 500 mW, SOD-80C, ZMM 18
500MILLI WATT SURFACE MOUNT ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional
Diode Zener Single 18V 5% 500mW 2-Pin Mini-MELF T/R
Zener Voltage V = 18 / Zener Current mA = 26 / Configuration = Single / Zener Impedance Ohm = 50 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = SOD-80C / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 300

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMM 18