Diotec ZMM15B

ZENERDIODE, SOD-80, 15V, 0.5W, 2% / Zener Diode 15 V 500 mW ±2% Surface Mount SOD-80C
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMM15B.

IHS

Datasheet0 pages0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-4.81%

CAD Models

Download Diotec ZMM15B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2005-07-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZMM15B provided by its distributors.

ZENERDIODE,SOD-80,15V,0.5W,2% / Zener Diode 15 V 500 mW ±2% Surface Mount SOD-80C
Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 15V 2% 500mW 2-Pin Mini-MELF T/R
Zener, SOD-80, 15V, 0.5W, ±2%
DIODE ZENER 15V 500MW SOD80C
ZENER SOD80 15V 0.5W 2%

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R