Diotec SD101BW

Rectifier Diode, Schottky, 1 Phase, 1 Element, 50V V(RRM), Silicon
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SD101BW.

IHS

Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Diotec SD101BW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.146
$ 0.146
Stock
31,580
502,420
502,420
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
400 mV
400 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
15 mA
15 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1 ns
1 ns
1 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SD101BW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 50V V(RRM), Silicon
Diode Schottky 50V 0.015A Automotive 2-Pin SOD-123 T/R
Schottky, SOD-123F, 50V, 15mA, 125°C
DIODE SCHOTTKY 50V 15MA SOD123F
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 15 / Reverse Repetitive Voltage Max. (Vrrm) V = 50 / Forward Voltage (Vf) mV = 950 / Reverse Current Max. nA = 200 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 2.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 300 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R