What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec RGL34K

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, DO-213AA
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec RGL34K.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-1.18%

CAD Models

Download Diotec RGL34K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec RGL34K provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, DO-213AA
Diode Switching 800V 0.5A Automotive 2-Pin Mini-MELF T/R
Diode, Fast, MiniMelf, 800V, 0.5A, 500ns, 175°C
DIODE GEN PURP 800V 0.5A DO213AA
Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Current (If) mA = 500 / Forward Voltage (Vf) V = 1.3 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 500 / Peak Non-Repetitive Surge Current (Itsm) A = 8.5 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGL 34 K