What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec NUP2105L

TVS DIODE 24VWM 44VC SOT23-3 / 44V Clamp 8A (8/20μs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec NUP2105L.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-25.29%

CAD Models

Download Diotec NUP2105L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec NUP2105L provided by its distributors.

TVS DIODE 24VWM 44VC SOT23-3 / 44V Clamp 8A (8/20μs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236
ESD Suppressor Diode Array Bi-Dir 24V 3-Pin SOT-23 T/R
ESD, SOT-23, 40V, 24V, 0.1µA, Bidir
TVS DIODE, BIDIR, 44V, SOT-23, 350W;
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 44 / Power Dissipation (Pd) W = 350 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -16 / Voltage ESD Contact Max. kV = 16 / Breakdown Voltage Min. V = 26.2 / Breakdown Voltage Max. V = 32 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R