Diotec MMTL431A

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MMTL431A.

TME

Datasheet0 pages0 years ago
Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet3 pages7 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-5.43%

CAD Models

Download Diotec MMTL431A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2017-07-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MMTL431A provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Shunt Regulator, SOT-23, 2.48V, 36V, , 150°C, 1mA
IC VREF SHUNT ADJ 0.5% SOT23-3 / Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 (TO-236)
Voltage References; MMTL431A; DIOTEC SEMICONDUCTOR; SOT-23
Three Terminal Voltage Reference
IC VREF SHUNT ADJ 0.5% SOT23-3
MMTL431A, Diotec Semiconductors
Shunt Reg., 2.48V, 36.00V, 1mA
Voltage Reference Type = Adjustable Shunt / Reference Voltage Min. V = 2.48 / Reference Voltage Max. V = 2.51 / Accuracy % = 0.5 / Supply Current mA = 100 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.3 / Height mm = 1.1 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 300

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMTL431/A