Diotec MMBT7002KDW-AQ

Mosfet, SOT-363, N+n, 60V, 0.3A, 3Ω, 150°C, AEC-Q101
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MMBT7002KDW-AQ.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-19.53%

CAD Models

Download Diotec MMBT7002KDW-AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2023-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MMBT7002KDW-AQ provided by its distributors.

MOSFET, SOT-363, N+N, 60V, 0.3A, 3Ω, 150°C, AEC-Q101
Mosfet, Dual N-Ch, 60V, 0.3A, Sot-363; |Diotec MMBT7002KDW-AQ
Trans MOSFET N-CH 60V 0.3A Automotive 6-Pin SOT-363 T/R
Mosfet, SOT-363, 60V, 0.3A, 150°C, N, 0.35W, Automotive
Small Signal Field-Effect Transistor
MOSFET SOT363 N+N 60V 3OHM 150C

Images

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R