Diotec MB8S

Diode Rectifier Bridge Single 800V 0.8A 4-Pin Mini-DIP SMD T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MB8S.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+48.36%

CAD Models

Download Diotec MB8S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MB8S provided by its distributors.

Diode Rectifier Bridge Single 800V 0.8A 4-Pin Mini-DIP SMD T/R
Bridge Rectifier Diode, Blank, 1 Phase, 0.5A, 800V V(RRM), Silicon
Bridge, 1-ph, TO-269AA/MiniDIL, 800V, 0.5A, 150°C
BRIDGE RECT 1P 800V 0.5A TO269AA
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) mA = 800 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = TO-269AA / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 560 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R