Diotec MB6S

Diotec Semiconductors SMD bridge rectifier, 420 V, 600 V (RRM), 800 mA, TO-269AA, MB6S
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MB6S.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-23.38%

CAD Models

Download Diotec MB6S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.123
$ 0.242
$ 0.242
Stock
403,878
7,127,149
7,127,149
Authorized Distributors
5
6
6
Average Rectified Current
-
500 mA
500 mA
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOIC
SOIC
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
35 A
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
-
600 V
600 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2005-03-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MB6S provided by its distributors.

Diotec Semiconductors SMD bridge rectifier, 420 V, 600 V (RRM), 800 mA, TO-269AA, MB6S
Diode Rectifier Bridge Single 600V 0.8A 4-Pin Mini-DIP SMD T/R
Diotec MB6S GBU805 Diode bridge 600V 4x4 array tube bridge rectifier
Bridge Rectifier Diode, Blank, 1 Phase, 0.5A, 600V V(RRM), Silicon
Bridge, 1-ph, TO-269AA/MiniDIL, 600V, 0.5A, 150°C
BRIDGE RECTIFIER, 600V, 0.5A, SOIC;
BRIDGE RECT 1P 600V 0.5A TO269AA
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) mA = 800 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = TO-269AA / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 420 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB-6S