Diotec MB10S

35A 1V@400mA 5uA@1kV 800mA 1kV -50℃~+150℃@(Tj) TO-269AA Bridge Rectifiers ROHS
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MB10S.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+78.15%

CAD Models

Download Diotec MB10S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MB10S provided by its distributors.

35A 1V@400mA 5uA@1kV 800mA 1kV -50℃~+150℃@(Tj) TO-269AA Bridge Rectifiers ROHS
Diode Rectifier Bridge Single 1KV 0.8A 4-Pin Mini-DIP SMD T/R
Diotec MB10S Diode bridge 800V Taiwan Semiconductor GBPC3508 Rectifier
Bridge Rectifier Diode, Blank, 1 Phase, 0.5A, 1000V V(RRM), Silicon
Bridge, 1-ph, TO-269AA/MiniDIL, 1000V, 0.5A, 150°C
BRIDGE RECT 1PH 1KV 500A TO269AA
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) mA = 800 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = TO-269AA / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 700 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R