Diotec LS4148

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Quadro Mini-MELF T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec LS4148.

IHS

Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-22.58%

CAD Models

Download Diotec LS4148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec LS4148 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Quadro Mini-MELF T/R
SURFACE MOUNT SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Small Signal Diode, Quadro SOD-80, 100V, 0.15A, 175°C, 4ns
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 75 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Peak Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOD-80C / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 4 / Thermal Resistance K/W = 300

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS 4148