Diotec KBPC5006FP

Diotec KBPC5006FP Rectifier Tape on Full reel Bridge Rectifier Diodes
$ 1.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec KBPC5006FP.

IHS

Datasheet2 pages25 years ago
Datasheet0 pages0 years ago

Diotec

TME

SOS electronic

Master Electronics

Inventory History

3 month trend:
-10.96%

CAD Models

Download Diotec KBPC5006FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2007-02-15
LTD Date2007-08-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec KBPC5006FP provided by its distributors.

Diotec KBPC5006FP Rectifier Tape on Full reel Bridge Rectifier Diodes
Diode Rectifier Bridge Single 600V 50A 4-Pin Case KBPC Box
Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon
Bridge, 1-ph, KBPC, 600V, 50A, 150°C
BRIDGE RECT 1P 600V 50A KBPC35

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBPC 5006 FP