Diotec KBPC3506FP

Diotec Semiconductors bridge rectifier, 420 V, 600 V (RRM), 35 A, flat bridge, KBPC3506FP
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec KBPC3506FP.

IHS

Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+35.43%

CAD Models

Download Diotec KBPC3506FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec KBPC3506FP provided by its distributors.

Diotec Semiconductors bridge rectifier, 420 V, 600 V (RRM), 35 A, flat bridge, KBPC3506FP
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon
Rectifier Bridge Diode Single 600V 35A 4-Pin Case KBPC Box
Bridge, 1-ph, KBPC, 600V, 35A, 150°C
BRIDGE-RECT. 35A 600V KBPC RoHSconf
Bridge Rectifier 35A/600V QF KBPC3506FP
Bridge Rectifier, 420V, 35A, KBPC-F
BRIDGE RECT 1P 600V 35A KBPC35

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBPC 3506 FP