Diotec ES2G

Diotec ES2G Superfast Rectifier Diode 400V 2A SMD DO-214AA
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ES2G.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diotec ES2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.162
$ 0.162
Stock
2,734
530,214
530,214
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2012-02-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ES2G provided by its distributors.

Diotec ES2G Superfast Rectifier Diode 400V 2A SMD DO-214AA
Rectifier Diode Switching 400V 2A 25ns 2-Pin SMB T/R
Diode, Superfast, SMB, 400V, 2A, 25ns, 150°C
DIODE STANDARD 400V 2A DO214AA
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 2 / Forward Voltage (Vf) V = 1.3 / Reverse Current uA = 350 / Reverse Recovery Time (trr) ns = 25 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R