Diotec ES2C

SURFACE MOUNT ULTRAFAST PLASTIC RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ES2C.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
+79.79%

CAD Models

Download Diotec ES2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.146
$ 0.143
$ 0.143
Stock
16,200
377,251
377,251
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Forward Voltage
-
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
20 ns
20 ns
20 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2011-10-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ES2C provided by its distributors.

SURFACE MOUNT ULTRAFAST PLASTIC RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
Diode, Superfast, SMB, 150V, 2A, 20ns, 150°C
DIODE STANDARD 150V 2A DO214AA
Reverse Repetitive Voltage Max. (Vrrm) V = 150 / Forward Current (If) A = 2 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 350 / Reverse Recovery Time (trr) ns = 20 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R