What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec ER1D

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ER1D.

IHS

Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+20.42%

CAD Models

Download Diotec ER1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ER1D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diode, Superfast, SMA, 200V, 1A, 35ns, 150°C
Diode Switching 200V 1A Automotive 2-Pin T/R
DIODE STANDARD 200V 1A DO214AC
DIODE GEN PURP 200V 1A DO214AC
Non-Compliant Surface Mount 126 mg 2 Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1 / Reverse Current uA = 300 / Reverse Recovery Time (trr) ns = 35 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R