Diotec DI105N04PQ-AQ

Mosfet, Powerqfn 5X6, N, 40V, 130A, 2.6MΩ, 175°C, AEC-Q101
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DI105N04PQ-AQ.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.64%

CAD Models

Download Diotec DI105N04PQ-AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412900
Introduction Date2022-12-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DI105N04PQ-AQ provided by its distributors.

MOSFET, PowerQFN 5x6, N, 40V, 130A, 2.6mΩ, 175°C, AEC-Q101
MOSFET, N-CHANNEL, 40V, 130A, QFN;
MOSFET PWRQFN 5X6 40V 0.0026OHM
Power Field-Effect Transistor, 130A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs; DI105N04PQ-AQ; DIOTEC SEMICONDUCTOR; 130 A
MOSFET N-CH 40V 105A 8-POWERTDFN

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R