Diotec DI050N06D1

Mosfet, Dpak, N, 60V, 50A, 8.5MΩ, 150°C
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec DI050N06D1.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-36.08%

CAD Models

Download Diotec DI050N06D1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412900
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec DI050N06D1 provided by its distributors.

MOSFET, DPAK, N, 60V, 50A, 8.5mΩ, 150°C
MOSFET, N-CHANNEL, 65V, 50A, TO-252AA;
Power Field-Effect Transistor, 50A I(D), 65V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFETs (Field Effect Transistors)
Transistor Polarity = N-Channel / Continuous Drain Current (Id) A = 50 / Drain-Source Voltage (Vds) V = 65 / ON Resistance (Rds(on)) mOhm = 11 / Gate-Source Voltage V = 20 / Fall Time ns = 2 / Rise Time ns = 16 / Turn-OFF Delay Time ns = 9 / Turn-ON Delay Time ns = 10 / Operating Temperature Max. °C = 150 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 42

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R