Diotec BC848C

Bipolar junction transistor, NPN, 100 mA, 30 ## Fehler ##, SMD, SOT-23, BC848C
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC848C.

IHS

Datasheet0 pages0 years ago

Diotec

Burklin Elektronik

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download Diotec BC848C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BC848C provided by its distributors.

Bipolar junction transistor, NPN, 100 mA, 30 ## Fehler ##, SMD, SOT-23, BC848C
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
BJT, SOT-23, 30V, 100mA, NPN, 0.25W, 150°C
Trans GP BJT NPN 30V 0.1A 250mW 3-Pin SOT-23 T/R
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 30 / DC Current Gain (hFE) = 520 / Collector-Base Voltage (Vcbo) V = 30 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 300 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 600 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R