Diotec BAV21WS-AQ

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAV21WS-AQ.

IHS

Datasheet2 pages3 years ago

Diotec

Master Electronics

TME

Inventory History

3 month trend:
-10.32%

CAD Models

Download Diotec BAV21WS-AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAV21WS-AQ provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Small Signal Diode, SOD-323F, 250V, 0.2A, 150°C, AEC-Q101
Small Sig Diode, 2.5A, 1.25V, Sot-323F-2; |Diotec BAV21WS-AQ
DIODE STANDARD 200V 200MA SOD323
DIODE GEN PURP 200V 0.2A SOD323
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 625 / Forward Voltage (Vf) V = 1.25 / Peak Non-Repetitive Surge Current (Itsm) A = 2.5 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 5 / Thermal Resistance K/W = 625

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R