Diotec BAV19WS

Rectifier Diode Small Signal Switching 120V 0.2A 50ns 2-Pin SOD-323F T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAV19WS.

IHS

Datasheet2 pages3 years ago

Diotec

Master Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
+95.91%

CAD Models

Download Diotec BAV19WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAV19WS provided by its distributors.

Rectifier Diode Small Signal Switching 120V 0.2A 50ns 2-Pin SOD-323F T/R
SMD Small signal shitching Diode, BAV19WS
DIODE GEN PURP 100V 0.2A SOD323F
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 120 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 200 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 5 / Thermal Resistance K/W = 450

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R