Diotec BAT54C

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAT54C.

IHS

Datasheet0 pages0 years ago

Diotec

SOS electronic

TME

Component Distributors Inc.

Inventory History

3 month trend:
+92.29%

CAD Models

Download Diotec BAT54C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-03-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAT54C provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236
Schottky diode, 30 V (RRM), 0.2 A, SOT-23, BAT54C
Diotec BAT54C Schottky diode SOT 23 25 V
Schottky Diodes; BAT54C; DIOTEC SEMICONDUCTOR; 3; 800 mV; 200 mA; 30 V
Configuration = Dual / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) V = 0.24 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 290 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54 C