Diotec BAS16W

Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-323 T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAS16W.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-11.65%

CAD Models

Download Diotec BAS16W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2005-02-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAS16W provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-323 T/R
Small Signal Diode, SOT-323, 85V, 0.15A, 150°C
SMALL SIG DIODE, 2A, 1.25V, SOT-323-3;
DIODE GEN PURP 75V 0.15A SOT323
DIODE STANDARD 75V 150MA SOT323
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-363 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 2 / Thermal Resistance K/W = 400

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R