What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec B500R

Diode Rectifier Bridge Single 1KV 2A Automotive 4-Pin Box
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec B500R.

IHS

Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+60.38%

CAD Models

Download Diotec B500R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec B500R provided by its distributors.

Diode Rectifier Bridge Single 1KV 2A Automotive 4-Pin Box
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon
Diotec B500R KBP204G Diode Bridge 400 V 2 A Rectifier
Bridge, 1-ph, D9x5, 1000V, 2A, 150°C
Compliant 1.493 g 15 A 1 kV Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000
Bridge Rectifier, 500V, 2A, WOG

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 500R