Diotec 2SC2983-AQ

Bipolar Transistor, Npn, Dfn2020D-3; |Diotec 2SC2983-AQ
$ 0.221
Production

Price and Stock

Inventory History

3 month trend:
-0.12%

CAD Models

Download Diotec 2SC2983-AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412900
Introduction Date2025-11-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Diotec 2SC2983-AQ provided by its distributors.

Bipolar Transistor, Npn, Dfn2020D-3; |Diotec 2SC2983-AQ
BJT, DPAK, 160V, 1500mA, NPN, 15W, 150°C, AEC-Q101
NPN Transistor 160V 1.5A DPAK (TO-252), SMD
Power Bipolar Transistor
TRANS NPN 160V 1.5A TO252

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R