Diotec 2SC2983

Bjt, Dpak, 160V, 1500MA, NPN, 15W, 150°C
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 2SC2983.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-1.98%

CAD Models

Download Diotec 2SC2983 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 2SC2983 provided by its distributors.

BJT, DPAK, 160V, 1500mA, NPN, 15W, 150°C
Trans GP BJT NPN 160V 1.5A 15000mW T/R
TRANSISTOR, NPN, 160V, 1.5A, TO-252AA;
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 1.5 / Collector-Emitter Voltage (Vceo) V = 160 / DC Current Gain (hFE) = 240 / Collector-Base Voltage (Vcbo) V = 160 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Package Type = TO-252AA / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R