Diodes Inc. ZXTR2012FF-7

IC REG LINEAR 12V 30MA SOT23F / Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23F
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2012FF-7.

Diodes Inc SCT

Technical Drawing5 pages8 years ago

HQonline

Inventory History

3 month trend:
-99.23%

CAD Models

Download Diodes Inc. ZXTR2012FF-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Diodes Inc. ZXTR2012FF-7 provided by its distributors.

IC REG LINEAR 12V 30MA SOT23F / Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23F
Linear Voltage Regulator, Fixed, 15 to 100 V in, 12 V/36mA Out, SOT-23F-3
Standard Regulator Pos 12V 0.036A 3-Pin SOT-23F T/R
LINEAR VOLT REG, 12V, 0.036A, SOT-23F;
LINEAR Voltage Regulators, 12V, 0.036A, SOT-23F;
45dB(100Hz) 900μA positive electrode Fixed 30mA 1 12V 15V 12V 100V 750mV 750mV SOT-23F SMD mount,glue mount
Fixed Positive Standard Regulator, 12V, PDSO3
REGULATOR TRANSISTOR, 12V, 36mA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXTR2012FF7