What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTR2005P5-13

Linear Volt Reg, 5V, 0.042A, Powerdi5 Rohs Compliant: Yes |Diodes Inc. ZXTR2005P5-13
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2005P5-13.

HQonline

Datasheet7 pages9 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-62.30%

CAD Models

Download Diodes Inc. ZXTR2005P5-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. ZXTR2005P5-13 provided by its distributors.

Linear Volt Reg, 5V, 0.042A, Powerdi5 Rohs Compliant: Yes |Diodes Inc. ZXTR2005P5-13
Linear Voltage Regulator, Fixed, 10 to 100 V in, 5 V/42mA Out, PowerDI5-3
45dB(100Hz) 500¦ÌA Fixed 42mA 1 5V 10V 5V 100V 400mV 300mV PDI-5 , 3.97mm*5.37mm*1.1mm
Low voltage differential Regulator (LDO)
Standard Regulator Pos 5V 0.042A 3-Pin(3+Tab) PowerDI 5 T/R
Linear Voltage Regulators 100V Input 5V 40mA 0.04A 45dB
LINEAR VOLT REG, 5V, 0.042A, POWERDI5;
IC REG LINEAR 5V 42MA POWERDI 5
LINEAR Voltage Regulators, 5V, 0.042A, POWERDI5;
Fixed Positive Standard Regulator, 5V, PDSO3
REGULATOR TRANSISTOR, 5V, 40mA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated