Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage185 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-5.5 A
Current Rating-5.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7.5 V
Frequency152 MHz
Gain Bandwidth Product152 MHz
hFE Min110
Max Breakdown Voltage40 V
Max Collector Current5.5 A
Max Frequency152 MHz
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation3 W
Part SeriesZXTP2009
Transition Frequency152 MHz
Voltage Rating (DC)-40 V