What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTN04120HFFTA

Power Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTN04120HFFTA.

IHS

Datasheet7 pages10 years ago
Datasheet8 pages19 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+17.68%

CAD Models

Download Diodes Inc. ZXTN04120HFFTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat), (PNP)NPN Single CPH3. ONSSPCDDENY1E7M;
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBCW65ALT1
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 100mA 1V 800mA 225mW 100MHz
Diodes Inc.ZXTN19100CFFTA
Trans GP BJT NPN 100V 4.5A 16000mW 3-Pin SOT-23F T/R / TRANS NPN 100V 4.5A SOT23F-3
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)

Descriptions

Descriptions of Diodes Inc. ZXTN04120HFFTA provided by its distributors.

Power Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
ZXTN04120HFF Series 120 V 1 A NPN Medium Power Darlington Transistor SOT-23F
Trans Darlington NPN 120V 1A 3-Pin SOT-23F T/R Trans Darlington NPN 120V 1A 3-Pin SOT-23F T/R
DARLINGTON TRANSISTOR, NPN, SOT-23F; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:120V; Transition Frequency Typ ft:120MHz; Power Dissipation Pd:1.5W; DC Collector Current:2A; DC Current Gain hFE:12000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23F; No. of Pins:3; Av Current Ic:1A; Collector Emitter Voltage Vces:1.5V; Current Ic @ Vce Sat:1A; Current Ic Continuous a Max:2A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:120MHz; Gain Bandwidth ft Typ:120MHz; Hfe Min:3000; No. of Transistors:1; Package / Case:SOT-23F; Power Dissipation Pd:1.5W; Power Dissipation Ptot Max:1.5W; Pulsed Current Icm:4A; Termination Type:SMD; Transistor Type:Darlington; Voltage Vcbo:140V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated