Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage15 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)15 V
Continuous Collector Current5 A
Current Rating5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7.5 V
Frequency72 MHz
Gain Bandwidth Product72 MHz
hFE Min20
Max Breakdown Voltage15 V
Max Collector Current5 A
Max Frequency72 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Manufacturer Package IdentifierSOT26 (SC74R)
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation1.7 W
Transition Frequency72 MHz
Voltage Rating (DC)15 V