What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXT12P40DXTA

ZXT12P40DX Series PNP 40 V 2 A 1.25 W Dual Silicon Switching Transistor - MSOP-8

$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXT12P40DXTA.

IHS

Datasheet7 pages19 years ago
Datasheet7 pages19 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-0.56%

CAD Models

Download Diodes Inc. ZXT12P40DXTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.ZXT12N50DXTA
ZXT Series 50V 3 A Dual NPN Silicon Low Saturation Switching Transistor -MSOP-8
Diodes Inc.ZXT12P12DXTA
Trans GP BJT PNP 12V 3A 1250mW Automotive 8-Pin MSOP T/R
Diodes Inc.ZXT12N20DXTA
DUAL 20V NPN SILICON LOW SATURATION SWITCHING TRANSISTOR | TRANS 2NPN 20V 3.5A 8MSOP
Diodes Inc.ZXT14P40DXTA
Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MO-187AA, Plastic/Epoxy, 8 Pin
Diodes Inc.ZXT14P12DXTA
Power Bipolar Transistor, 6A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, MO-187AA, Plastic/Epoxy, 8 Pin

Descriptions

Descriptions of Diodes Inc. ZXT12P40DXTA provided by its distributors.

ZXT12P40DX Series PNP 40 V 2 A 1.25 W Dual Silicon Switching Transistor - MSOP-8
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, MO-187AA
Trans GP BJT PNP 40V 2A 1250mW 8-Pin MSOP T/R
260mV@ 100mA,2A 2 PNP(double) 1.25W 7.5V 100nA 50V 40V 2A SO SMD mount 3.1mm*3.1mm*950μm
Bipolar Transistors - BJT Dual 400V PNP
BIPOLAR ARRAY, DUAL PNP, 40V, 2A, MSOP-8;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated