Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMP7A17G

Trans MOSFET P-CH 70V 3.7A Automotive 4-Pin(3+Tab) SOT-223
$ 0.603

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP7A17G.

Newark

Datasheet6 pages11 years ago

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-95.24%

Descriptions

Descriptions of Diodes Inc. ZXMP7A17G provided by its distributors.

Trans MOSFET P-CH 70V 3.7A Automotive 4-Pin(3+Tab) SOT-223
Power Field-Effect Transistor, 3.7A I(D), 70V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, GREEN, SOT-223, 4-PIN
MOSFET, P, SOT-223; Transistor Polarity:P Channel; Continuous Drain Current Id:3.7A; Drain Source Voltage Vds:-70V; On Resistance Rds(on):0.16ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:-1V; Power Dissipatio
MOSFET, P, SOT-223; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-70V; Current, Id Cont:3.7A; On State Resistance:0.16ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-1V; Case Style:SOT-223; Termination Type:SMD; Application Code:SWLR; Current Temperature:25°C; Current, Idm Pulse:9.6A; External Depth:7.3mm; External Length / Height:1.7mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Power Dissipation Pd:2W; Voltage, Rds Measurement:10V; Voltage, Vds Max:70V; Voltage, Vgs th Min:-1V; Width, External:6.7mm; Width, Tape:12mm; Transistor Case Style:SOT-223

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated