Diodes Inc. ZXMP6A18K

10.1W 20V 1V(Min) 44nC 60V 55mΩ@ 10V 1.58nF@ 30V DPAK 6.8mm(width)
$ 0.649

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A18K.

Newark

Datasheet8 pages19 years ago

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. ZXMP6A18K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Diodes Inc. ZXMP6A18K provided by its distributors.

10.1W 20V 1V(Min) 44nC 60V 55mΩ@ 10V 1.58nF@ 30V DPAK 6.8mm(width)
MOSFET, P, D-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:10.4A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.055ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1V; Power Dissipati
MOSFET, P, D-PAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-60V; Current, Id Cont:10.4A; Resistance, Rds On:0.055ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:-1V; Case Style:DPAK; Termination ;RoHS Compliant: Yes
MOSFET, P, D-PAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-60V; Current, Id Cont:10.4A; Resistance, Rds On:0.055ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:-1V; Case Style:DPAK; Termination Type:SMD; Alternate Case Style:TO-252; Current, Idm Pulse:37.5A; External Depth:10.5mm; External Length / Height:2.55mm; No. of Pins:3; Power, Pd:4.3W; Power, Pd 50mm sq PCB:4.3W; Resistance, Rds on Max:0.055ohm; SMD Marking:ZXMP 6A18; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V; Voltage, Vgs th Min:1V; Width, External:6.8mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated